Parametric results for: MXLSMCJ70CAE3/TR under Transient Suppressors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
-
-
Manufacturer Part Number: mxlsmcj70cae3tr
Select parts from the table below to compare.
Compare
Compare
MXLSMCJ70CAE3/TR
Microchip Technology Inc
$12.1352 Yes Active 113 V 1.56 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant
MXLSMCJ7.0CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 12 V 1.56 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP R-PDSO-J2 compliant EAR99 8541.10.00.50
MXLSMCJ70CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 113 V 1.56 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN compliant EAR99 8541.10.00.50
MXLSMCJ70CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 113 V 1.56 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE HIGH RELIABILITY 86 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP R-PDSO-J2 unknown EAR99 8541.10.00.50 DO-214AB 2
MXLSMCJ7.0CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 12 V 1.56 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE HIGH RELIABILITY 8.6 V 1.5 kW Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AB 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL MICROSEMI CORP R-PDSO-J2 unknown EAR99 8541.10.00.50 DO-214AB 2