Filter Your Search
1 - 6 of 6 results
|
MXLSMCGLCE110A
Microchip Technology Inc
|
Check for Price | No | Active | 178 V | 5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMCG, 2 PIN | compliant | ||||||||||
|
MXLSMCGLCE110AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 178 V | 5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 135 V | 1.5 kW | Not Qualified | R-PDSO-G2 | DO-215AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 | |||||||
|
MXLSMCGLCE110A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 178 V | 5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | PLASTIC, SMCG, 2 PIN | unknown | DO-215AB | 2 | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||
|
MXLSMCGLCE110AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 178 V | 5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | compliant | ||||||||||
|
MXLSMCGLCE110AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 178 V | 5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | HIGH RELIABILITY | 135 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | compliant | DO-215AB | 2 | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||
|
MXLSMCGLCE110ATR
Microsemi Corporation
|
Check for Price | No | Transferred | 178 V | 5 W | 128.5 V | SILICON | 122 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 110 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 135 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | DO-215AB | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MICROSEMI CORP | PLASTIC, SMCG, 2 PIN | unknown | DO-215AB | 2 | EAR99 | 8541.10.00.50 |