Filter Your Search
1 - 4 of 4 results
|
MXLSMCG160AE3
Microsemi Corporation
|
$11.0704 | Yes | Yes | Transferred | 1.56 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MXLSMCG160AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 259 V | 1.56 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
MXLSMCG160AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.56 W | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN | compliant | |||||||||||
|
MXLSMCG160AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 259 V | 1.56 W | 187.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 160 V | 1 | AVALANCHE | HIGH RELIABILITY | 197 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | compliant | EAR99 | 8541.10.00.50 |