Filter Your Search
1 - 8 of 8 results
|
MXLSMBJ90AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 146 V | 1.38 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXLSMBJ90AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.38 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 600 W | Not Qualified | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||
|
MXLSMBJ90AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 146 V | 1.38 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||
|
MXLSMBJ9.0AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 15.4 V | 1.38 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 600 W | Not Qualified | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | not_compliant | ||||||||
|
MXLSMBJ9.0AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 15.4 V | 1.38 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 600 W | Not Qualified | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | Microsemi Corporation | ||
|
MXLSMBJ90AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.38 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 600 W | Not Qualified | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | not_compliant | ||||||||||
|
MXLSMBJ9.0AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 15.4 V | 1.38 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
MXLSMBJ9.0AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 15.4 V | 1.38 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | 2 |