Filter Your Search
1 - 8 of 8 results
|
MXLSMBJ15AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 24.4 V | 1.38 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | 18.5 V | 600 W | Not Qualified | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | not_compliant | |||||||
|
MXLSMBJ15A
Microchip Technology Inc
|
Check for Price | No | Active | 24.4 V | 1.38 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | 18.5 V | 600 W | Not Qualified | R-PDSO-J2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | J BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMBJ, 2 PIN | compliant | |||||||||
|
MXLSMBJ15AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 24.4 V | 1.38 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | 18.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | unknown | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||
|
MXLSMBJ15AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 24.4 V | 1.38 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | 18.5 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||
|
MXLSMBJ15ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 24.4 V | 1.38 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | 18.5 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | unknown | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||||
|
MXLSMBJ15A/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 24.4 V | 1.38 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | 18.5 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXLSMBJ15AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 24.4 V | 1.38 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | 18.5 V | 600 W | Not Qualified | R-PDSO-J2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | not_compliant | DO-214AA | 2 | EAR99 | 8541.10.00.50 | ||
|
MXLSMBJ15A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 24.4 V | 1.38 W | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | HIGH RELIABILITY | 18.5 V | 600 W | Not Qualified | R-PDSO-J2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | J BEND | DUAL | MICROSEMI CORP | PLASTIC, SMBJ, 2 PIN | not_compliant | DO-214AA | 2 | EAR99 | 8541.10.00.50 |