Parametric results for: MXLSMBG40CAE3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxlsmbg40cae3
Select parts from the table below to compare.
Compare
Compare
MXLSMBG40CAE3
Microchip Technology Inc
Check for Price Yes Active 64.5 V 1.38 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE HIGH RELIABILITY 49.1 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN not_compliant
MXLSMBG40CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 64.5 V 1.38 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE HIGH RELIABILITY 49.1 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 not_compliant EAR99 8541.10.00.50
MXLSMBG40CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 64.5 V 1.38 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE HIGH RELIABILITY 49.1 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN not_compliant EAR99 8541.10.00.50 DO-215AA 2
MXLSMBG40CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 64.5 V 1.38 W 46.75 V SILICON 44.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 40 V 1 AVALANCHE HIGH RELIABILITY 49.1 V 600 W Not Qualified R-PDSO-G2 e3 DO-215AA 1 150 °C -65 °C 250 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP R-PDSO-G2 unknown EAR99 8541.10.00.50 DO-215AA 2