Filter Your Search
1 - 4 of 4 results
|
MXLPLAD36KP350AE3
Microsemi Corporation
|
$59.0090 | Yes | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
MXLPLAD36KP350A
Microsemi Corporation
|
$59.0090 | No | No | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
MXLPLAD36KP350AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 564 V | 10 µA | 2.5 W | 410 V | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | HIGH RELIABILITY | 431 V | 36 kW | 350 V | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | |||||
|
MXLPLAD36KP350A
Microchip Technology Inc
|
Check for Price | No | Active | 564 V | 10 µA | 2.5 W | 410 V | SILICON | 389 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 350 V | 1 | AVALANCHE | HIGH RELIABILITY | 431 V | 36 kW | 350 V | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant |