Filter Your Search
1 - 2 of 2 results
|
MXLPLAD36KP26AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
MXLPLAD36KP26AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 43 V | 10 µA | 2.5 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | HIGH RELIABILITY | 31.9 V | 36 kW | 26 V | S-PSSO-G1 | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | compliant |