Filter Your Search
1 - 8 of 8 results
|
MXLPLAD15KP36CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 58.1 V | 2.5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY | 44.2 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||||
|
MXLPLAD15KP36CATR
Microchip Technology Inc
|
Check for Price | No | Active | 58.1 V | 2.5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY | 44.2 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXLPLAD15KP36CA
Microchip Technology Inc
|
Check for Price | No | Active | 58.1 V | 2.5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY | 44.2 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 1 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MXLPLAD15KP36CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 58.1 V | 2.5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY | 44.2 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | 1 | |||||
|
MXLPLAD15KP36CAE3TR
Microchip Technology Inc
|
Check for Price | Yes | Active | 58.1 V | 2.5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY | 44.2 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXLPLAD15KP36CAE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 58.1 V | 2.5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY | 44.2 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROCHIP TECHNOLOGY INC | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXLPLAD15KP36CAE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 58.1 V | 2.5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY | 44.2 V | 15 kW | Not Qualified | R-PSSO-G1 | MIL-19500 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MXLPLAD15KP36CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 58.1 V | 2.5 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY | 44.2 V | 15 kW | Not Qualified | R-PSSO-G1 | e0 | MIL-19500 | 150 °C | -55 °C | CATHODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | MICROSEMI CORP | R-PSSO-G1 | compliant | EAR99 | 8541.10.00.50 | 1 |