Parametric results for: MXLPLAD15KP130CAE3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxlplad15kp130cae3
Select parts from the table below to compare.
Compare
Compare
MXLPLAD15KP130CAE3TR
Microchip Technology Inc
Check for Price Yes Active 209 V 2.5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 159 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50
MXLPLAD15KP130CAE3
Microsemi Corporation
Check for Price Yes Transferred 209 V 2.5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 159 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROSEMI CORP R-PSSO-G1 compliant EAR99 8541.10.00.50
MXLPLAD15KP130CAE3
Microchip Technology Inc
Check for Price Yes Active 209 V 2.5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 159 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROCHIP TECHNOLOGY INC R-PSSO-G1 compliant EAR99 8541.10.00.50
MXLPLAD15KP130CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 209 V 2.5 W 151.5 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 159 V 15 kW Not Qualified R-PSSO-G1 MIL-19500 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE MICROSEMI CORP R-PSSO-G1 compliant EAR99 8541.10.00.50 1