Filter Your Search
1 - 4 of 4 results
|
MXLCE90AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 146 V | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | ||
|
MXLCE9.0AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 15.4 V | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | CASE 1 | compliant | EAR99 | 8541.10.00.50 | ||
|
MXLCE9.0AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 15.4 V | 5 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MXLCE90AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 146 V | 5 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | HIGH RELIABILITY | 111 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |