Filter Your Search
1 - 8 of 8 results
|
MXLCE70AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 1.52 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | 86 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | |||||||||||||||
|
MXLCE70AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.52 W | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | 86 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | 2 | CASE 1 | EAR99 | 8541.10.00.50 | |||||||||||
|
MXLCE7.0AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12 V | 5 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | 2 | CASE 1 | EAR99 | 8541.10.00.50 | ||||||||
|
MXLCE70AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 113 V | 5 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 86 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MXLCE7.0AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 12 V | 500 µA | 5 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.6 V | 1.5 kW | 7 V | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-PRF-19500; MIL-STD-750 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
MXLCE70AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 113 V | 5 W | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 70 V | 1 | AVALANCHE | HIGH RELIABILITY | 86 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | 2 | CASE 1 | EAR99 | 8541.10.00.50 | ||||||||
|
MXLCE7.0AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12 V | 5 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MXLCE7.0AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | MATTE TIN | MICROSEMI CORP | compliant | 2 | CASE 1 | EAR99 | 8541.10.00.50 |