Parametric results for: MXL15KP24CAE3 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxl15kp24cae3
Select parts from the table below to compare.
Compare
Compare
MXL15KP24CAE3
Microchip Technology Inc
Check for Price Yes Active 1.56 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 24 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant
MXL15KP24CAE3
Microsemi Corporation
Check for Price Yes Yes Transferred 1.56 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 24 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified O-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN compliant EAR99 8541.10.00.50
MXL15KP24CAE3/TR
Microsemi Corporation
Check for Price Yes Transferred 40.7 V 1.56 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 24 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP R-PALF-W2 compliant EAR99 8541.10.00.50
MXL15KP24CAE3TR
Microsemi Corporation
Check for Price Yes Yes Transferred 40.7 V 1.56 W SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 24 V 1 AVALANCHE HIGH RELIABILITY 15 kW Not Qualified R-PALF-W2 e3 MIL-19500 DO-204AR 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP R-PALF-W2 unknown EAR99 8541.10.00.50 DO-204 2 CASE 5A