Filter Your Search
1 - 2 of 2 results
|
MXL15KP220CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 356 V | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MXL15KP220CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 356 V | 1.56 W | SILICON | 245 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 220 V | 1 | AVALANCHE | HIGH RELIABILITY | 15 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | R-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-204 | 2 | CASE 5A |