Parametric results for: MXL1178CN8+ under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mxl1178cn8
Select parts from the table below to compare.
Compare
Compare
MXL1178CN8+
Maxim Integrated Products
Check for Price Yes Obsolete 660 µV 0.04 V/us 7 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V COMMERCIAL 85 R-PDIP-T8 Not Qualified e3 104 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, 8 compliant EAR99 8542.33.00.01
MXL1178CN8
Rochester Electronics LLC
Check for Price No No Active 660 µV 0.04 V/us 7 nA 2 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V COMMERCIAL 85 R-PDIP-T8 e0 104 dB 1 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm ROCHESTER ELECTRONICS LLC DIP 0.300 INCH, PLASTIC, DIP-8 8 unknown
MXL1178CN8
Maxim Integrated Products
Check for Price No Obsolete 660 µV 0.04 V/us 7 nA 48 µA 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 6 nA YES YES YES -22 V 0.013 V/us 22 V COMMERCIAL 85 45000 R-PDIP-T8 Not Qualified e0 104 dB 1 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01