Filter Your Search
1 - 4 of 4 results
|
MXL1001CN8+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 110 µV | 0.25 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 800 | 250000 | R-PDIP-T8 | Not Qualified | e3 | 123 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
MXL1001CN8
Rochester Electronics LLC
|
Check for Price | No | No | Active | 110 µV | 0.25 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | COMMERCIAL | 800 | R-PDIP-T8 | COMMERCIAL | e0 | 123 dB | NOT APPLICABLE | 70 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | ||||||||||||
|
MXL1001CN8
Maxim Integrated Products
|
Check for Price | No | Obsolete | 110 µV | 0.25 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 4 nA | YES | YES | -22 V | 0.1 V/us | 22 V | COMMERCIAL | 800 | 250000 | R-PDIP-T8 | Not Qualified | e0 | 123 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
MXL1001CN8+
Rochester Electronics LLC
|
Check for Price | No | Active | 110 µV | 0.25 V/us | 5.5 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | COMMERCIAL | 800 | R-PDIP-T8 | COMMERCIAL | e3 | 123 dB | NOT APPLICABLE | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown |