Parametric results for: MXL1001CN8 under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mxl1001cn8
Select parts from the table below to compare.
Compare
Compare
MXL1001CN8+
Maxim Integrated Products
Check for Price Yes Obsolete 110 µV 0.25 V/us 5.5 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 4 nA YES YES -22 V 0.1 V/us 22 V COMMERCIAL 800 250000 R-PDIP-T8 Not Qualified e3 123 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.33.00.01
MXL1001CN8
Rochester Electronics LLC
Check for Price No No Active 110 µV 0.25 V/us 5.5 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V COMMERCIAL 800 R-PDIP-T8 COMMERCIAL e0 123 dB NOT APPLICABLE 70 °C 245 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm ROCHESTER ELECTRONICS INC DIP DIP, 8 unknown
MXL1001CN8+
Rochester Electronics LLC
Check for Price No Active 110 µV 0.25 V/us 5.5 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V COMMERCIAL 800 R-PDIP-T8 COMMERCIAL e3 123 dB NOT APPLICABLE 70 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
MXL1001CN8
Maxim Integrated Products
Check for Price No Obsolete 110 µV 0.25 V/us 5.5 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 4 nA YES YES -22 V 0.1 V/us 22 V COMMERCIAL 800 250000 R-PDIP-T8 Not Qualified e0 123 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.572 mm 7.62 mm 9.375 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.33.00.01