Filter Your Search
1 - 1 of 1 results
|
MXH305027S-66.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 66 MHz | 50 % | 15 pF | 3.3 V | HCMOS | STAND-BY; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 2.6mm x 2.1mm x 0.9mm | MMD COMPONENTS | compliant | Clock |