Filter Your Search
1 - 2 of 2 results
|
MX887PHTTR
IXYS Integrated Circuits Division
|
Check for Price | Transferred | YES | 0.5 mT | 300mV | 6 mT | 0.6 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | 2 mA | 5 mA | 5.5 V | 2.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.6 mm | 825 µm | 2.9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | |||||||||||
|
MX887PHTTR
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | YES | 0.5 mT | 100-300mV | 6 mT | -6 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | BIPOLAR | 2 mA | NON-INVERTING | 5.5 V | 2.5 V | CMOS | 85 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | SOLDER | 1.6 mm | 900 µm | 2.9 mm | IXYS CORP | compliant | TSOT-23, 3 PIN |