Filter Your Search
1 - 10 of 24 results
|
MX-826MC
Murata Power Solutions
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | -15 V | 50 ns | 50 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -15.5 V | -14.5 V | 8 | 1 | 15.5 V | 14.5 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e4 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | MURATA POWER SOLUTIONS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | ||||||||||||
|
MX826DW
CML Microcircuits Plc
|
Check for Price | Obsolete | YES | 5 V | CMOS | 1 | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.845 mm | 2.64 mm | 7.49 mm | CML MICROCIRCUITS LTD | SOIC | SOP, | 28 | unknown | 8542.39.00.01 | BASEBAND CIRCUIT | ||||||||||||||||||||||
|
MX-826MC-C
DATEL Inc
|
Check for Price | Contact Manufacturer | SINGLE-ENDED MULTIPLEXER | DATEL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MX-826GM
DATEL Inc
|
Check for Price | Contact Manufacturer | SINGLE-ENDED MULTIPLEXER | DATEL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MX-826ME
DATEL Inc
|
Check for Price | Contact Manufacturer | SINGLE-ENDED MULTIPLEXER | DATEL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MX-826MM
DATEL Inc
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 2.55 kΩ | 50 ns | 50 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -15.5 V | -14.5 V | 8 | 1 | 37 mA | 15.5 V | 14.5 V | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | DATEL INC | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 | |||||||
|
MX-826G/883
DATEL Inc
|
Check for Price | Contact Manufacturer | SINGLE-ENDED MULTIPLEXER | DATEL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MX-826ME-C
DATEL Inc
|
Check for Price | Contact Manufacturer | SINGLE-ENDED MULTIPLEXER | DATEL INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
MX-826MM
C&D Technologies Inc
|
Check for Price | No | Obsolete | 15 V | NO | -15 V | 50 ns | 50 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -15.5 V | -14.5 V | 8 | 1 | 15.5 V | 14.5 V | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.969 mm | 15.24 mm | C&D TECHNOLOGIES INC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||||
|
MX826DW
Mx Com Inc
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 1 | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | MX COM INC | SOP, SOP28,.4 | unknown | 8542.39.00.01 | BASEBAND CIRCUIT |