Filter Your Search
1 - 2 of 2 results
|
MX7GHFK32M01
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 32.01 MHz | 30 ppm | 0.002 % | 3 PPM/YEAR | 80 Ω | 25 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | TR, 7 INCH | 10 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | MERITEK ELECTRONICS CORP | SMD, 4 PIN | compliant | |||
|
MX7GHFK32M0
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 32 MHz | 30 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 25 pF | 7.0mm x 5.0mm x 1.1mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 50 µW | -30 °C | 85 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.1mm | MERITEK ELECTRONICS CORP | SMD, 4 PIN | compliant | 8541.60.00.60 |