Filter Your Search
1 - 2 of 2 results
|
MX7847KR-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | 10 V | -10 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -12 V | 2 | 4 µs | 10 mA | BICMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | PLASTIC, SOP-24 | 24 | not_compliant | 8542.39.00.01 | ||
|
MX7847KR+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 12 V | 10 V | -10 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | -12 V | 2 | 4 µs | 10 mA | BICMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 |