Parametric results for: MX7548JCWP+T under Digital to Analog Converters

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mx7548jcwpt
Select parts from the table below to compare.
Compare
Select Parts Part Number
MX7548JCWP+T
Analog Devices Inc
MX7548JCWP+T
Maxim Integrated Products
MX7548JCWP-T
Maxim Integrated Products
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Linearity Error-Max (EL)
Number of Bits Surface Mount
Converter Type
Input Bit Code
Input Format
Number of Functions Settling Time-Max
Supply Current-Max
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Seated Height-Max
Length
Part Package Code
Pin Count
Manufacturer Package Code
Date Of Intro
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 5 V 0.0244 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY PARALLEL, 8 BITS 1 1000 ns 3 mA CMOS COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.67 mm 2.642 mm 13.005 mm 20-SOIC_W-300_MIL 20 20-SOIC_W-300_MIL 1989-01-01
Yes Yes Transferred 5 V 0.0244 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY PARALLEL, 8 BITS 1 1000 ns 3 mA CMOS COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.67 mm 2.642 mm 13.005 mm SOIC 20 MAXIM INTEGRATED PRODUCTS INC SOP, SOP20,.4 compliant EAR99 8542.39.00.01
No No Obsolete 5 V 0.0244 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY PARALLEL, 8 BITS 1 1000 ns 3 mA CMOS COMMERCIAL R-PDSO-G20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.67 mm 2.642 mm 13.005 mm SOIC 20 MAXIM INTEGRATED PRODUCTS INC SOIC-20 not_compliant 8542.39.00.01
Compare
MX7548JCWP+T
Analog Devices Inc
Check for Price Yes Active 5 V 0.0244 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY PARALLEL, 8 BITS 1 1000 ns 3 mA CMOS COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.67 mm 2.642 mm 13.005 mm 20-SOIC_W-300_MIL 20 20-SOIC_W-300_MIL 1989-01-01
MX7548JCWP+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 0.0244 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY PARALLEL, 8 BITS 1 1000 ns 3 mA CMOS COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 7.67 mm 2.642 mm 13.005 mm SOIC 20 MAXIM INTEGRATED PRODUCTS INC SOP, SOP20,.4 compliant EAR99 8542.39.00.01
MX7548JCWP-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 0.0244 % 12 YES D/A CONVERTER BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY PARALLEL, 8 BITS 1 1000 ns 3 mA CMOS COMMERCIAL R-PDSO-G20 Not Qualified e0 1 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.67 mm 2.642 mm 13.005 mm SOIC 20 MAXIM INTEGRATED PRODUCTS INC SOIC-20 not_compliant 8542.39.00.01