Filter Your Search
1 - 6 of 6 results
|
MX7541ATQ/883
Maxim Integrated Products
|
Check for Price | No | Transferred | 15 V | 0.012 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | 2 mA | CMOS | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP | 18 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
MX7541ATD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 600 ns | 2 mA | CMOS | MILITARY | R-CDIP-T18 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 18 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | SIDE BRAZED, CERAMIC, DIP-18 | ||||||
|
MX7541ATQ/883B
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 0.012 % | 12 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, WORD | 1 | 600 ns | 2 mA | CMOS | MILITARY | R-CDIP-T18 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 24.38 mm | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP-18 | |||||||
|
MX7541ATQ
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 600 ns | 2 mA | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 20 | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 18 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP, DIP18,.3 | |||||
|
MX7541ATQ
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, WORD | 1 | 600 ns | CMOS | MILITARY | R-GDIP-T18 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | 18 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP, | ||||||||
|
MX7541ATE/883
Maxim Integrated Products
|
Check for Price | No | Transferred | 15 V | 0.012 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | 1 | 2 mA | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | MAXIM INTEGRATED PRODUCTS INC | not_compliant | 8542.39.00.01 |