Filter Your Search
1 - 2 of 2 results
|
MX7524SQ/883B
Analog Devices Inc
|
Check for Price | Active | 5 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | 500 ns | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 16-CERDIP-300_MIL | 16 | 16-CERDIP-300_MIL | 1999-05-28 | Analog Devices | |||||||||
|
MX7524SQ/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | 0.1953 % | 8 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | PARALLEL, 8 BITS | 1 | CMOS | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | DIP | 16 | MAXIM INTEGRATED PRODUCTS INC | DIP, | not_compliant | 3A001.A.2.C | 8542.39.00.01 |