Filter Your Search
1 - 1 of 1 results
|
MX7507JQ
Maxim Integrated Products
|
Check for Price Buy | No | No | Obsolete | 15 V | NO | -15 V | 450 Ω | 18 Ω | 1.5 µs | 1 µs | DIFFERENTIAL MULTIPLEXER | CMOS | -18 V | -4.5 V | 8 | 1 | 70 dB | 18 V | 4.5 V | BREAK-BEFORE-MAKE | OTHER | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -25 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.89 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-28 | 28 | not_compliant | 8542.39.00.01 |