Filter Your Search
1 - 2 of 2 results
|
MX7224UD
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 0.1953 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -5 V | 1 | 5 µs | 2 µs | 6 mA | CMOS | MILITARY | R-CDIP-T18 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | GOLD OVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, SIDEBRAZE, DIP-18 | 18 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
MX7224UD
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | 10 V | 0.1953 % | 8 | NO | D/A CONVERTER | OFFSET BINARY | PARALLEL, 8 BITS | -5 V | 1 | 2 µs | CMOS | MILITARY | R-CDIP-T18 | 125 °C | -55 °C | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 |