Filter Your Search
1 - 2 of 2 results
|
MX621J
Mx Com Inc
|
Check for Price | No | Transferred | 3 V | CMOS | INDUSTRIAL | R-XDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MX COM INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||
|
MX621J
CML Microcircuits Plc
|
Check for Price | Obsolete | 3 V | CMOS | TONE DECODER CIRCUIT | 1 | INDUSTRIAL | R-GDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.3 mm | 4.77 mm | CML MICROCIRCUITS LTD | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |