Filter Your Search
1 - 7 of 7 results
|
MX5KP18AE3/TR12
Microsemi Corporation
|
Check for Price | Yes | Transferred | 29.2 V | 21.05 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 18 V | O-PALF-W2 | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MX5KP18AE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Transferred | 29.2 V | 21.05 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 18 V | O-PALF-W2 | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MX5KP18AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.56 W | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 5 kW | Not Qualified | R-PALF-W2 | e3 | MIL-19500 | DO-204AR | 1 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | DO-204 | R-PALF-W2 | 2 | CASE 5A | |||||||||||
|
MX5KP18AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 29.2 V | 1.56 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 22.1 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||
|
MX5KP18AE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.56 W | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | 22.1 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-204 | ROHS COMPLIANT, PLASTIC, 5A, 2 PIN | 2 | |||||||||||||
|
MX5KP18AE3/TR8
Microsemi Corporation
|
Check for Price | Yes | Transferred | 29.2 V | 21.05 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 18 V | O-PALF-W2 | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
MX5KP18AE3
Microchip Technology Inc
|
Check for Price | Yes | Active | 3.5 V | 29.2 V | 10 µA | 1.56 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | HIGH RELIABILITY | 22.1 V | 5 kW | 18 V | Not Qualified | O-PALF-W2 | e3 | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | DO-204AR | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant |