Parametric results for: MX584KCSA-T under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mx584kcsat
Select parts from the table below to compare.
Compare
Compare
MX584KCSA-T
Maxim Integrated Products
Check for Price Buy No Obsolete 2.5 V 2.4965 V 2.5035 V 15 V 4.5 V 30 V 1 mA 1 YES YES 10V, 7.5V, 5V OUTPUT ALSO AVAILABLE THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 15 ppm/°C COMMERCIAL 0.14 % R-PDSO-G8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, MS-012AA, SOIC-8 8 not_compliant EAR99 8542.39.00.01
MX584KCSA+T
Maxim Integrated Products
Check for Price Buy Yes Obsolete 2.5 V 2.4965 V 2.5035 V 15 V 4.5 V 30 V 1 mA 1 YES YES 10V,7.5V,5V OUTPUT ALSO AVAILABLE THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 15 ppm/°C COMMERCIAL 0.14 % R-PDSO-G8 e3 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01