Filter Your Search
1 - 4 of 4 results
|
MX575ABF25M0000TA
Microchip Technology Inc
|
Check for Price | Yes | Active | 25 MHz | 50 % | 50 OHM | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | 350 ps | NO | 350 ps | 3.63 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||
|
MX575ABF25M0000-TR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 % | 50 OHM | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 350 ps | NO | 350 ps | 3.63 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | MATTE TIN | 7.0mm x 5.0mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 | ||
|
MX575ABF25M0000
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 % | 50 OHM | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 350 ps | 3.63 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | MATTE TIN | 7.0mm x 5.0mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | EAR99 | 8542.39.00.01 | ||
|
MX575ABF25M0000RA
Microchip Technology Inc
|
Check for Price | Yes | Active | 25 MHz | 50 % | 50 OHM | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | 350 ps | NO | 350 ps | 3.63 V | 2.375 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Matte Tin (Sn) | 7.0mm x 5.0mm x 1.4mm | MICROCHIP TECHNOLOGY INC | compliant | Clock |