Filter Your Search
1 - 4 of 4 results
|
MX574ASQ
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | BICMOS | MILITARY | PARALLEL, WORD | R-GDIP-T28 | e0 | 1 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.89 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
MX574ASQ/883
Maxim Integrated Products
|
Check for Price | No | Transferred | 20 V | 1 | 0.024 % | 12 | NO | A/D CONVERTER | 1 | BINARY, OFFSET BINARY | BICMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP28,.6 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
MX574ASQ
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | SAMPLE | BICMOS | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.89 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP28,.6 | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||
|
MX574ASQ/883B
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.012 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | BICMOS | MILITARY | PARALLEL, WORD | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.89 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |