Filter Your Search
1 - 10 of 2,003 results
|
MX-5030-DAJ-2082-16M3840000
Microchip Technology Inc
|
Check for Price | Yes | Active | 16.384 MHz | 0.02 % | 0.8 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 3.8mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||
|
MX-5030-DAJ-3082-20M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 MHz | 0.03 % | 0.8 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 3.8mm | MICROSEMI CORP | compliant | Clock | |||||
|
MX-5030-DAE-5082-24M5760000
Vectron International
|
Check for Price | Transferred | 24.576 MHz | 0.05 % | 0.8 PPM/YEAR | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 8 mA | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm X 9.5mm X 3.8mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.37 | |||
|
MX-5030-DAE-7080-12M8000000
Microsemi Corporation
|
Check for Price | Transferred | 12.8 MHz | 0.07 % | 0.8 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TR | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 3.8mm | MICROSEMI CORP | compliant | Clock | |||||||
|
MX-5030-DAE-2082-50M0000000
Vectron International
|
Check for Price | Transferred | 50 MHz | 0.02 % | 0.8 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 3.8mm | VECTRON INTERNATIONAL | compliant | Clock | ||||||
|
MX-5030-EAJ-2080-8M00000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 MHz | 0.02 % | 0.8 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TR | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 3.8mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||
|
MX-5030-EAJ-5080-24M5760000
Microchip Technology Inc
|
Check for Price | Active | 24.576 MHz | 0.05 % | 0.8 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TR | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 3.8mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | ||||||
|
MX-5030-DAJ-1072-19M2000000
Microchip Technology Inc
|
Check for Price | Yes | Active | 19.2 MHz | 0.1 % | 0.8 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 12 mA | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm X 9.5mm X 3.8mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | DILCC6,.37 | ||
|
MX-5030-DAF-2080-19M2000000
Vectron International
|
Check for Price | Yes | Transferred | 19.2 MHz | 0.02 % | 0.8 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | 5 ns | NO | 5 ns | 12 mA | 5.25 V | 4.75 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.37 | YES | 14.4mm X 9.5mm X 3.8mm | VECTRON INTERNATIONAL | compliant | Clock | DILCC6,.37 | |||
|
MX-5030-DAJ-7080-22M1184000
Microsemi Corporation
|
Check for Price | Transferred | 22.1184 MHz | 0.07 % | 0.8 PPM/FIRST YEAR | 15 pF | 5 V | HCMOS | TR | 5 ns | NO | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 14.4mm x 9.5mm x 3.8mm | MICROSEMI CORP | compliant | Clock |