Filter Your Search
1 - 2 of 2 results
|
MX30KPA33CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 58.5 V | 1.61 W | SILICON | 36.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||
|
MX30KPA33CAE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 58.5 V | 1.61 W | SILICON | 36.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 33 V | 1 | AVALANCHE | 30 kW | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 |