Parametric results for: MX29LV800BXEC-90 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mx29lv800bxec90
Select parts from the table below to compare.
Compare
Compare
MX29LV800BXEC-90
Macronix International Co Ltd
Check for Price Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 3 V 90 ns FLASH 8 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified 70 °C 48 PLASTIC/EPOXY LFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, LOW PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.3 mm 9 mm 8 mm MACRONIX INTERNATIONAL CO LTD BGA LFBGA, BGA48,6X8,32 48 unknown EAR99 8542.32.00.51
MX29LV800BXEC-90G
Macronix International Co Ltd
Check for Price Obsolete 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 90 ns FLASH 8 BOTTOM YES YES 100000 Write/Erase Cycles 1,2,1,15 512000 524.288 k PARALLEL YES 5 µA 30 µA CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified 70 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM MACRONIX INTERNATIONAL CO LTD FBGA, BGA48,6X8,32 unknown EAR99 8542.32.00.51