Filter Your Search
1 - 1 of 1 results
![]() |
MX29LV640MLTC-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 64K | 4MX16 | 3 V | 90 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 50 µA | 60 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP56,.8,20 | 56 | unknown | EAR99 | 8542.32.00.51 |