Parametric results for: MX29LV320MTXBC-90G under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx29lv320mtxbc90g
Select parts from the table below to compare.
Compare
Compare
MX29LV320MTXBC-90G
Macronix International Co Ltd
Check for Price Yes Obsolete 33.5544 Mbit 16 8K,64K 2MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 50 µA 60 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 70 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD BGA TFBGA, BGA48,6X8,32 48 unknown EAR99 8542.32.00.51