Filter Your Search
1 - 1 of 1 results
|
MX29LV160CTXEI-90G
Macronix International Co Ltd
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16K,8K,32K,64K | 16MX16 | 3 V | 90 ns | FLASH | 8 | TOP | YES | YES | YES | 1 | 1,2,1,31 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.3 mm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | BGA | LFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 |