Parametric results for: MX29LV160CTXBI-90G under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx29lv160ctxbi90g
Select parts from the table below to compare.
Compare
Compare
MX29LV160CTXBI-90G
Macronix International Co Ltd
Check for Price Yes Obsolete 268.4355 Mbit 16 16K,8K,32K,64K 16MX16 3 V 90 ns FLASH 8 TOP YES YES YES 1 1,2,1,31 16000000 16.7772 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 3 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD BGA TFBGA, BGA48,6X8,32 48 unknown EAR99 8542.32.00.51