Filter Your Search
1 - 2 of 2 results
|
MX29LV040TC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 3 V | 120 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
MX29LV040TC-12G
Macronix International Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 3 V | 120 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e6 | 3 | 70 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 |