Parametric results for: MX29LV040CTI-70 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mx29lv040cti70
Select parts from the table below to compare.
Compare
Compare
MX29LV040CTI-70G
Macronix International Co Ltd
Check for Price Buy Yes Yes Active 4.1943 Mbit 8 64K 512KX8 3 V 70 ns FLASH YES YES YES 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e6 3 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSOP1, TSSOP32,.8,20 32 unknown 3A991.B.1.A 8542.32.00.51 Macronix
MX29LV040CTI-70
Macronix International Co Ltd
Check for Price Buy No Obsolete 4.1943 Mbit 8 64K 512KX8 3 V 70 ns FLASH YES YES YES 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 5 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSOP1, TSSOP32,.8,20 32 unknown EAR99 8542.32.00.51