Filter Your Search
1 - 1 of 1 results
|
MX29LV004CTTC-55R
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 16K,8K,32K,64K | 512KX8 | 3.3 V | 55 ns | FLASH | TOP | YES | YES | YES | 1 | 1,2,1,7 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP40,.8,20 | 40 | unknown | EAR99 | 8542.32.00.51 |