Parametric results for: MX29L1611MC-10 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx29l1611mc10
Select parts from the table below to compare.
Compare
Compare
MX29L1611MC-10
Macronix International Co Ltd
Check for Price No Obsolete 16.7772 Mbit 16 64K 1MX16 3.3 V 100 ns FLASH 8 YES NO 1 32 1000000 1.0486 M ASYNCHRONOUS 64/128 words PARALLEL 3 V 50 µA 80 µA 3.6 V 3 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 28.5 mm 12.6 mm MACRONIX INTERNATIONAL CO LTD SOIC 0.500 INCH, PLASTIC, MO-175, SOP-44 44 unknown EAR99 8542.32.00.51