Filter Your Search
1 - 10 of 19 results
|
MX29L1611TC-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 64K | 1MX16 | 3 V | 90 ns | FLASH | 8 | YES | NO | 1 | 32 | 1000000 | 1.0486 M | ASYNCHRONOUS | 64/128 words | PARALLEL | 3 V | 50 µA | 80 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MX29L1611TC-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 64K | 1MX16 | 3.3 V | 100 ns | FLASH | 8 | YES | NO | 1 | 32 | 1000000 | 1.0486 M | ASYNCHRONOUS | 64/128 words | PARALLEL | 3 V | 50 µA | 80 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MX29L1611MC-75
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 64K | 1MX16 | 3.3 V | 75 ns | FLASH | 8 | YES | NO | 1 | 32 | 1000000 | 1.0486 M | ASYNCHRONOUS | 64/128 words | PARALLEL | 3 V | 50 µA | 80 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MX29L1611G-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 64K | 1MX16 | 3.3 V | 100 ns | FLASH | 8 | YES | NO | 32 | 1000000 | 1.0486 M | 64/128 words | PARALLEL | 50 µA | 80 µA | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MACRONIX INTERNATIONAL CO LTD | DIP, DIP42,.6 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
MX29L1611G-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 64K | 1MX16 | 3.3 V | 120 ns | FLASH | 8 | YES | NO | 1 | 32 | 1000000 | 1.0486 M | ASYNCHRONOUS | 64/128 words | PARALLEL | 3 V | 50 µA | 80 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.9022 mm | 52.07 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | DIP, DIP42,.6 | 42 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MX29L1611RC-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 64K | 1MX16 | 3.3 V | 100 ns | FLASH | 8 | YES | NO | 1 | 32 | 1000000 | 1.0486 M | ASYNCHRONOUS | 64/128 words | PARALLEL | 3 V | YES | 50 µA | 80 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1-R, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MX29L1611TC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 64K | 1MX16 | 3.3 V | 120 ns | FLASH | 8 | YES | NO | 1 | 32 | 1000000 | 1.0486 M | ASYNCHRONOUS | 64/128 words | PARALLEL | 3 V | 50 µA | 80 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MX29L1611TC-75
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 64K | 1MX16 | 3.3 V | 75 ns | FLASH | 8 | YES | NO | 1 | 32 | 1000000 | 1.0486 M | ASYNCHRONOUS | 64/128 words | PARALLEL | 3 V | 50 µA | 80 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||
|
MX29L1611GPC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 120 ns | FLASH | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.9022 mm | 52.07 mm | 15.24 mm | MACRONIX INTERNATIONAL CO LTD | DIP | 0.600 INCH, PLASTIC, DIP-42 | 42 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
MX29L1611MC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 64K | 1MX16 | 3.3 V | 120 ns | FLASH | 8 | YES | NO | 1 | 32 | 1000000 | 1.0486 M | ASYNCHRONOUS | 64/128 words | PARALLEL | 3 V | 50 µA | 80 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 |