Filter Your Search
1 - 1 of 1 results
|
MX29L1610BMC-90
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 16K,8K,32K,64K | 1MX16 | 3 V | 90 ns | FLASH | ENDURANCE 100000 CYCLES | 8 | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | 64/128 words | PARALLEL | 3 V | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3 mm | 12.6 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 |