Parametric results for: MX29L1610BMC-70 under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx29l1610bmc70
Select parts from the table below to compare.
Compare
Compare
MX29L1610BMC-70
Macronix International Co Ltd
Check for Price No Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3.3 V 70 ns FLASH ENDURANCE 100000 CYCLES 8 BOTTOM YES NO 100000 Write/Erase Cycles 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS 64/128 words PARALLEL 3 V 20 µA 20 µA 3.6 V 3 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 12.6 mm MACRONIX INTERNATIONAL CO LTD SOIC SOP, SOP44,.63 44 unknown EAR99 8542.32.00.51