Parametric results for: MX29GL640ELT2I-70G under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx29gl640elt2i70g
Select parts from the table below to compare.
Compare
Compare
MX29GL640ELT2I-70G
Macronix International Co Ltd
$2.2135 Yes Active 67.1089 Mbit 16 64K 4MX16 3 V 70 ns FLASH 8 YES YES YES 1 128 4000000 4.1943 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSOP-56 56 compliant EAR99 8542.32.00.51