Parametric results for: MX29GL640EHT2I-70G under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mx29gl640eht2i70g
Select parts from the table below to compare.
Compare
Compare
MX29GL640EHT2I-70G
Macronix International Co Ltd
$3.4831 Yes Active 67.1089 Mbit 16 64K 4MX16 3 V 70 ns FLASH 8 YES YES YES 1 128 4000000 4.1943 M ASYNCHRONOUS 8/16 words PARALLEL 3 V YES 100 µA 100 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G56 Not Qualified e3 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP TSSOP56,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 14 mm MACRONIX INTERNATIONAL CO LTD TSOP1 TSSOP, TSSOP56,.8,20 56 unknown EAR99 8542.32.00.51