Filter Your Search
1 - 1 of 1 results
|
MX29GL512GLXFI-10GTR
Macronix International Co Ltd
|
Check for Price | Yes | Active | 536.8709 Mbit | 16 | 32MX16 | 3 V | 100 ns | FLASH | 8 | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | MACRONIX INTERNATIONAL CO LTD | LBGA, | unknown | EAR99 | 8542.32.00.51 | 294.4 | 12 | 3532.7999999999997 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2019-07-16 | 93 | YES | 1333-86-4, 91-20-3, 7440-02-0 | DRC Conflict Free | CMRT V5.11 | [object Object],[object Object],[object ... more |