Filter Your Search
1 - 1 of 1 results
|
MX29GL256FDT2I-11G
Macronix International Co Ltd
|
Check for Price | Yes | Active | 268.4355 Mbit | 16 | 128K | 16MX16 | 3 V | 110 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 10 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSOP1 | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MACRONIX INTERNATIONAL CO LTD | TSOP1 | TSOP1, TSSOP56,.8,20 | 56 | unknown | EAR99 | 8542.32.00.51 |